
Surface mount thick film fixed resistor with 1.8kΩ resistance and 1% tolerance. Features 0.063W power dissipation, 50V voltage rating, and a 100ppm/°C temperature coefficient. Constructed in a 0402 (1005 metric) rectangular chip package with tin plating. Operates from -55°C to +155°C and meets automotive AEC-Q200 standards. RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW04021K80FKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021K80FKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW04021K80FKED
User guide for the EV-ADF41510SD1Z and EV-ADF41510SD2Z evaluation boards, designed to evaluate the ADF41510 10 GHz PLL synthesizer with optional integrated HMC587 VCO.
