Resistor; Thick Film; Res 1.87 Kilohms; Pwr-Rtg 0.063 W; Tol 1%; SMT; 0402; Cut Tape
Vishay CRCW04021K82FKEDBKN technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Resistance | 1.82kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.