The 1.87kR 1% Chip Resistor 0402 is a fixed resistor from Vishay, packaged in a 0402 case, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, with a maximum power dissipation of 200mW. This chip resistor is designed for automotive applications and meets the AEC-Q200 standard.
Vishay CRCW04021K87FKEDHP technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.87kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021K87FKEDHP to view detailed technical specifications.
No datasheet is available for this part.