1.18M ohm 1% tolerance thick film chip resistor in a 0402 (1005 metric) SMD/SMT package. Features 1/16W (63mW) power dissipation, 50V DC rated voltage, and a wide operating temperature range of -55°C to +155°C. Automotive AEC-Q200 qualified and RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW04021M18FKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.18MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021M18FKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW04021M18FKED
High efficiency 50mA step-down converter demo circuit (DC1429A) featuring the LTC3642, with a 4.5V to 45V input range and jumper-selectable 1.8V, 3.3V, or 5V outputs.