
The 1.8R 1% 125mW 0402 Chip Resistor is a fixed resistor with a resistance value of 1.8 ohms and a tolerance of 1%. It is packaged in a 0402 case and is lead free. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It is available in quantities of 10,000 per reel and has a maximum power dissipation of 125 milliwatts. The resistor measures 0.016 inch in height, 0.039 inch in length, and 0.02 inch in width.
Vishay CRCW04021R80FKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021R80FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.