
Surface mount thick film chip resistor, 0.2W power rating, 20kΩ resistance, and 1% tolerance. Features a 50V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 155°C. Housed in an 0402 (1005 metric) case with tin plating, this lead-free and RoHS compliant component is suitable for automotive applications.
Vishay CRCW040220K0FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040220K0FKEDHP to view detailed technical specifications.
No datasheet is available for this part.
