
The 50V 1% 215R Chip Resistor is a fixed resistor with a resistance of 215 ohms and a tolerance of 1%. It has a voltage rating of 50V and is available in a 0402 package with a tin lead contact plating. The resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. It is available in a tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0402215RFKTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0402215RFKTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
