The Vishay CRCW040221R5FKEDHP is a 21.5 ohm, 1% tolerance, 200mW power dissipation chip resistor available in a 0402 package. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 10,000. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040221R5FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040221R5FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.