Surface mount thick film fixed resistor, 0402 case code (1005 metric), featuring 221 Ohm resistance with a 1% tolerance. Rated for 50V, this component offers a 63mW power dissipation and operates across a -55°C to +155°C temperature range. Constructed with tin plating and a rectangular shape, it is halogen-free, RoHS compliant, and suitable for automotive applications (AEC-Q200).
Vishay CRCW0402221RFKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 221R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402221RFKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.