
The 0402 221R 1% Lead Free Automotive Resistor is a fixed resistor with a resistance of 221 ohms and a tolerance of 1%. It is packaged in a 0402 case and features a tin contact plating. The resistor is lead free and compliant with AEC-Q200 automotive standards. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. The resistor is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |