SMD chip resistor with 23.7 Ohm resistance and 1% tolerance, rated for 50V. Features a 0402 case size (1005 metric) with tin-lead contact plating. Operates across a wide temperature range of -55°C to 155°C and offers a maximum power dissipation of 63mW. Automotive AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040223R7FKTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.7R |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW040223R7FKTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.