Resistor; Thick Film; Res 249 Kilohms; Pwr-Rtg 0.063 W; Tol 1%; SMT; 0402; Cut Tape
Checking distributor stock and pricing after the page loads.
Vishay CRCW0402249KFKEDBKN technical specifications.
| Package/Case | 0402 |
| Packaging | Cut Tape |
| Resistance | 249kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.