Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 2.2 kohm, 125 mW, - 1%, 50 V
Vishay CRCW04022K20FKEAHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.