
SMD chip resistor featuring 2.61 kOhm resistance with a 1% tolerance. This general-purpose, thick-film resistor operates within a -55°C to +155°C temperature range and handles a maximum power dissipation of 63mW. The component is housed in a compact 0402 (1005 metric) case with tin plating and is designed for surface-mount technology. It offers a 50V DC rated voltage and is RoHS compliant, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW04022K61FKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.61kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04022K61FKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW04022K61FKED
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
