
2.7 Ohm 5% tolerance chip resistor, 1/16W power rating, designed for surface mount technology (SMT) with a 0402 (1005 metric) case code. Features tin contact plating, a 50V voltage rating, and operates across a wide temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified and lead-free, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay CRCW04022R70JNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04022R70JNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04022R70JNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.