
Surface mount thick film fixed resistor, 0402 size code, with 330 Ohm resistance and 5% tolerance. Features 63mW power dissipation and a 50V voltage rating. Constructed with tin contact plating, this rectangular component measures 1mm in length, 0.5mm in width, and 0.35mm in height. Operates across a temperature range of -55°C to 155°C and is AEC-Q200 qualified, RoHS compliant, and halogen-free. Packaged on tape and reel.
Vishay CRCW0402330RJNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402330RJNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.