The 33R 5% thick film chip resistor is a 50V rated component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0402 case and is lead free. The resistor is a part of the CRCW IF series and has a width of 1mm.
Sign in to ask questions about the Vishay CRCW040233R0JNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040233R0JNEAIF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | CRCW IF |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040233R0JNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
