
The CRCW040233R0JNEDHP is a 33R 5% chip resistor from Vishay, packaged in a 0402 case. It features automotive AEC-Q200 compliance and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 200mW and is available in quantities of 10,000 on cut tape.
Sign in to ask questions about the Vishay CRCW040233R0JNEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040233R0JNEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040233R0JNEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
