
The 33R 5% 0402 Lead Free Chip Resistor is a fixed resistor with a resistance of 33 ohms and a tolerance of 5%. It has a package case size of 0402 and is lead free. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 63 milliwatts.
Sign in to ask questions about the Vishay CRCW040233R0JNEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040233R0JNEE technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040233R0JNEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
