The 0402 3.92kR 1% Lead Free Chip Resistor is a fixed resistor with a resistance of 3.92kR and a tolerance of 1%. It is packaged in a 0402 case and is lead free. The resistor has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and available in quantities of 10,000 per reel.
Vishay CRCW04023K92FKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 3.92kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.