
This 43.2k ohm resistor features a 1% tolerance and a maximum power dissipation of 125mW. It is packaged in a 0402 size and is available in quantities of 10,000. The resistor is lead-free and RoHS compliant, making it suitable for use in automotive applications. The resistor is mounted on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Vishay CRCW040243K2FKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 43.2kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |