
Surface mount thick film chip resistor, 0402 size code, featuring 45.3kΩ resistance with a 1% tolerance. Rated for 50V, this component offers a 63mW power dissipation and operates across a wide temperature range of -55°C to 155°C. Constructed with tin contact plating and a metal glaze/thick film technology, it is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 45.3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW040245K3FKED
36V 2A synchronous 2MHz boost LED driver featuring the LT3922-1 with 25,000:1 PWM dimming, spread spectrum for low EMI, and support for LED strings up to 34V at 330mA.
