
Surface mount thick film chip resistor, 0.2W power rating, 47kΩ resistance, 1% tolerance, and 50V voltage rating. Features a 0402 case size (1mm x 0.5mm x 0.3mm) with tin contact plating. Operates across a wide temperature range from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. Automotive AEC-Q200 qualified, halogen-free, and RoHS compliant. Packaged in tape and reel.
Vishay CRCW040247K0FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.