
The 50V 49.9kR 1% SMD/SMT Resistor is a fixed resistor with a voltage rating of 50V and a resistance of 49.9kΩ. It is available in a 0402 package and is suitable for surface mount technology. The resistor has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Vishay CRCW040249K9FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040249K9FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040249K9FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
