
Surface mount thick film chip resistor, 0.2W power rating, 49.9 ohm resistance, 1% tolerance, and 50V voltage rating. Features a 0402 case size (1mm x 0.5mm x 0.3mm) with tin plating and 2 terminations. Operates across a -55°C to 155°C temperature range, is AEC-Q200 qualified, and is RoHS and halogen-free compliant. Packaged in tape and reel.
Sign in to ask questions about the Vishay CRCW040249R9FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040249R9FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040249R9FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
