SMD/SMT chip resistor with 4.7 Ohm resistance and 5% tolerance. Features a 0402 case code (1005 metric) and a maximum power dissipation of 200mW. Operates across a wide temperature range from -55°C to 155°C with a 50V voltage rating. Automotive AEC-Q200 qualified and lead-free, supplied on tape and reel.
Sign in to ask questions about the Vishay CRCW04024R70JNEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04024R70JNEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Height - Seated (Max) | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04024R70JNEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.