This 0402 case code, 4.7 ohm, 5% tolerance, thick film chip resistor is designed for surface mount applications. It features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is lead free and RoHS compliant, meeting automotive AEC-Q200 standards.
Sign in to ask questions about the Vishay CRCW04024R70JNEDIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04024R70JNEDIF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04024R70JNEDIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.