Resistor; Thick Film; Res 511 Ohms; Pwr-Rtg 0.063 W; Tol 1%; SMT; 0402; Cut Tape
Vishay CRCW0402511RFKEDBKN technical specifications.
| Package/Case | 0402 |
| Packaging | Cut Tape |
| Resistance | 511R |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402511RFKEDBKN to view detailed technical specifications.
No datasheet is available for this part.