
Surface mount chip resistor with 523 kΩ resistance and 1% tolerance. Features a 0402 (1005 metric) case size, 1/16 watt power rating (63mW max), and 50V voltage rating. Operating temperature range is -55°C to +155°C. Automotive AEC-Q200 qualified with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0402523KFKTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 523kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0402523KFKTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.