
SMD/SMT chip resistor featuring 5.11 Ohm resistance with a 1% tolerance. This thick film component is housed in an 0402 (1005 metric) case, rated for 1/16W (63mW) power dissipation and 50V DC. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to 155°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay CRCW04025R11FNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04025R11FNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.11R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04025R11FNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.