
The 50V 619R 1% Chip Resistor is a fixed resistor with a 0402 package and automotive AEC-Q200 certification. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 125mW and is lead free and RoHS compliant.
Vishay CRCW0402619RFKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 619R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402619RFKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.