
The 0402 681R 1% Chip Resistor is a fixed resistor with a resistance of 681 ohms and a tolerance of 1%. It is available in a 0402 package and is lead free. This resistor is compliant with AEC-Q200 and RoHS. It has a maximum power dissipation of 125mW and is available in a tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay CRCW0402681RFKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.