
Surface mount thick film chip resistor, 0.063W power rating, 78.7 ohm resistance with 1% tolerance. Features a 50V voltage rating and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to +155°C. Compliant with automotive AEC-Q200 standards, RoHS, and halogen-free requirements. Packaged in a 0402 (1005 metric) case size with tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040278R7FKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 78.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040278R7FKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
