
The 0402 806R 1% Lead Free Chip Resistor from Vishay is a fixed resistor with a resistance of 806 ohms and a tolerance of 1%. It is packaged in a 0402 case and is lead free. The resistor is automotive AEC-Q200 compliant and is available in a tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the Vishay CRCW0402806RFKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0402806RFKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 806R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402806RFKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
