The CRCW04028K25FKEDHP is a 8.25kR 1% chip resistor from Vishay, packaged in a 0402 case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. This resistor is RoHS compliant and features automotive AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW04028K25FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8.25kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04028K25FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.