The 0402 8.45kR 1% Lead Free Chip Resistor is a fixed resistor with a maximum power dissipation of 200mW and a resistance of 8.45kΩ. It is available in a 0402 package and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200. It is packaged in a tape and reel format with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW04028K45FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 8.45kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04028K45FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
