
The 50V 910R 5% Chip Resistor 0402 is a fixed resistor with a resistance of 910 ohms and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The resistor is available in a tape and reel packaging with 10,000 units per package. It is not RoHS compliant and contains lead in its contact plating.
Vishay CRCW0402910RJNTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0402910RJNTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
