
The 50V 9.09R 1% Chip Resistor is a fixed resistor with a resistance of 9.09 ohms and a tolerance of 1%. It is available in a 0402 package with a tin lead contact plating and is suitable for operating temperatures between -55°C and 155°C. The resistor is not RoHS compliant and contains lead.
Vishay CRCW04029R09FKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.09R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW04029R09FKTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
