This 75V surface mount resistor has a maximum power dissipation of 100mW and is compliant with AEC-Q200. It is available in a 0603 package and has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C. The resistor is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06030000Z0EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06030000Z0EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
