Res SMD 0.0 Ohm Jumper 1/10W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06030000Z0TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CRCW |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06030000Z0TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.