JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, LEAD/HALOGEN FREE
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Not Compliant |