JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, LEAD/HALOGEN FREE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Resistance | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |