
Surface mount thick film chip resistor, 0603 case size, featuring a 10K Ohm resistance value with 1% tolerance. This 0.1W power rated component has a maximum operating temperature of 155°C and a 75V maximum voltage rating. Its rectangular package measures 1.55mm in length, 0.85mm in depth, and 0.45mm in height, with two pad terminations.
Vishay CRCW06031002FEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Length Tolerance (mm) | +0.1|-0.05 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.95 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCW06031002FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.