
Automotive-qualified thick film chip resistor, 0603 case size (1608 metric), offering 100k Ohm resistance with 1% tolerance. Features a 100mW power rating and a wide operating temperature range of -55°C to +155°C. This SMD component has a 75V DC rating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603100KFKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603100KFKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
