
The CRCW0603100KJNEAHP is a 100kR 5% 75V 250mW resistor from Vishay, packaged in a 0603 lead free automotive AEC-Q200 compliant package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with a quantity of 5000 units.
Vishay CRCW0603100KJNEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100KJNEAHP to view detailed technical specifications.
No datasheet is available for this part.
