
Surface mount thick film fixed resistor with 100kΩ resistance and 5% tolerance. Features a 75V voltage rating and 100mW power dissipation. Operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified, RoHS compliant, and halogen-free. Packaged in a 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603100KJNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0603100KJNEAIF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100KJNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
