Surface mount thick film fixed resistor, 100 Ohm resistance with 5% tolerance. Features a 0.1W power rating and 75V voltage rating. Operates across a temperature range of -55°C to 155°C. Constructed with tin plating and a 0603 case code (1.55mm L x 0.85mm W x 0.45mm H). Automotive AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Vishay CRCW0603100RJNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0603100RJNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603100RJNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
