
Surface mount thick film fixed resistor, 0.1W power rating, 100 ohm resistance with 5% tolerance. Features a 75V voltage rating and operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified, this component utilizes a 0603 case code and is RoHS compliant.
Vishay CRCW0603100RJNEAIF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.
