
The 10kR 75V 0.5% AEC-Q200 0603 Resistor is a fixed resistor with a voltage rating of 75V and a tolerance of 0.5%. It is compliant with AEC-Q200 and has a maximum operating temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case and is available in cut tape packaging.
Vishay CRCW060310K0DHEAP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRCW-P |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060310K0DHEAP to view detailed technical specifications.
No datasheet is available for this part.
