Surface mount fixed resistor featuring metal glaze/thick film construction. 10k Ohm resistance with a 5% tolerance and 75V voltage rating. Rated for 0.1W power dissipation, operating from -55°C to 155°C. Automotive AEC-Q200 qualified, presented in a 0603 (1608 metric) chip package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060310K0JNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060310K0JNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.